Similar

10046742-11113TLF | |
|---|---|
DigiKey Part Number | 609-2062-ND |
Manufacturer | |
Manufacturer Product Number | 10046742-11113TLF |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Lock, Card Latch, Locking Ramp |
Series | Mounting Type Through Hole |
Packaging Bag | Termination Solder, Staggered |
Part Status Obsolete | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 164 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10083987-11113TLF | Amphenol CS (FCI) | 0 | 10083987-11113TLF-ND | kr.0.00000 | Similar |

