
10037915-101LF | |
|---|---|
DigiKey Part Number | 10037915-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10037915-101LF |
Description | 7.2MM GUIDE PIN 18.3MM L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For Airmax VS® Series M5 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | Airmax VS® Series | |
Specifications | M5 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.18.48935 | kr.33,280.83 |
| Unit Price without VAT: | kr.18.48935 |
|---|---|
| Unit Price with VAT: | kr.23.11169 |


