10033527-N3112MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10033527-N3112MLF

DigiKey Part Number
609-10033527-N3112MLFTR-ND - Tape & Reel (TR)
609-10033527-N3112MLFCT-ND - Cut Tape (CT)
609-10033527-N3112MLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10033527-N3112MLF
Description
MINI USB AB TYPE RECEPT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10033527-N3112MLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A per Contact
Voltage - Rated
30V
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.469
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.56600kr.25.66
25kr.2.40640kr.60.16
50kr.2.29120kr.114.56
100kr.2.18180kr.218.18
250kr.2.04520kr.511.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.89244kr.1,419.33
1.500kr.1.80203kr.2,703.05
2.250kr.1.75118kr.3,940.15
3.750kr.1.68916kr.6,334.35
5.250kr.1.64954kr.8,660.08
7.500kr.1.60855kr.12,064.12
18.750kr.1.50790kr.28,273.12
37.500kr.1.43600kr.53,850.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250