USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle
10033526-N3212LF
10033526-N3212LF

10033526-N3212LF

DigiKey Part Number
609-4700-2-ND - Tape & Reel (TR)
609-4700-1-ND - Cut Tape (CT)
609-4700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10033526-N3212LF
Description
CONN RCPT MINI USB B 5POS SMD RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10033526-N3212LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Manufacturer
Amphenol ICC (FCI)
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1A per Contact
Part Status
Active
Voltage - Rated
30V
Connector Type
USB - mini B
Mating Cycles
5000
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Shell/Shielding Material
Copper Alloy
Mounting Feature
Horizontal
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Features
Board Guide, Solder Retention
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UJ2-MBH-4-SMT-TRSame Sky (Formerly CUI Devices)29102-5892-1-NDkr.5.45000Parametric Equivalent
UX60-MB-5ST(70)Hirose Electric Co Ltd1.07726-UX60-MB-5ST(70)CT-NDkr.5.26000Parametric Equivalent
In-Stock: 2.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.4.28600kr.42.86
25kr.4.01440kr.100.36
50kr.3.82180kr.191.09
100kr.3.63920kr.363.92
250kr.3.41092kr.852.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.3.15613kr.2,367.10
1.500kr.3.00545kr.4,508.18
2.250kr.2.92068kr.6,571.53
3.750kr.2.81733kr.10,564.99
5.250kr.2.75126kr.14,444.11
7.500kr.2.68291kr.20,121.83
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750