
10029449-001RLF | |
|---|---|
DigiKey Part Number | 609-1010-2-ND - Tape & Reel (TR) 609-1010-1-ND - Cut Tape (CT) 609-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10029449-001RLF |
Description | CONN RCPT 1.4 HDMI 19POS SMD R/A |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10029449-001RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 1.4 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.54000 | kr.12.54 |
| 10 | kr.10.67500 | kr.106.75 |
| 25 | kr.10.00200 | kr.250.05 |
| 50 | kr.9.52440 | kr.476.22 |
| 100 | kr.9.06880 | kr.906.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.22335 | kr.3,289.34 |
| 800 | kr.7.83088 | kr.6,264.70 |
| 1.200 | kr.7.61008 | kr.9,132.10 |
| 2.000 | kr.7.34083 | kr.14,681.66 |
| 2.800 | kr.7.16871 | kr.20,072.39 |
| 4.000 | kr.6.99072 | kr.27,962.88 |
| Unit Price without VAT: | kr.12.54000 |
|---|---|
| Unit Price with VAT: | kr.15.67500 |











