



10028916-4444P00LF | |
|---|---|
DigiKey Part Number | 609-4611-ND |
Manufacturer | |
Manufacturer Product Number | 10028916-4444P00LF |
Description | CONN RCPT BLADE PWR 4POS PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10028916-4444P00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 80A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.73000 | kr.89.73 |
| 10 | kr.76.26200 | kr.762.62 |
| 25 | kr.71.48280 | kr.1,787.07 |
| 60 | kr.67.20100 | kr.4,032.06 |
| 120 | kr.63.99417 | kr.7,679.30 |
| 300 | kr.59.99060 | kr.17,997.18 |
| 540 | kr.57.55650 | kr.31,080.51 |
| 1.020 | kr.55.03404 | kr.56,134.72 |
| Unit Price without VAT: | kr.89.73000 |
|---|---|
| Unit Price with VAT: | kr.112.16250 |




