
10018784-10113TLF | |
|---|---|
DigiKey Part Number | 609-2024-ND |
Manufacturer | |
Manufacturer Product Number | 10018784-10113TLF |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10018784-10113TLF Models |
Category | Features Board Guide, Locking Ramp |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder, Staggered |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type PCI Express™ | Contact Finish Thickness 15.0µin (0.38µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 164 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.7.70349 | kr.13,866.28 |
| Unit Price without VAT: | kr.7.70349 |
|---|---|
| Unit Price with VAT: | kr.9.62936 |


