
10018783-11010TLF | |
|---|---|
DigiKey Part Number | 609-1987-ND |
Manufacturer | |
Manufacturer Product Number | 10018783-11010TLF |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10018783-11010TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Lock, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | kr.3.58970 | kr.15,076.74 |
| Unit Price without VAT: | kr.3.58970 |
|---|---|
| Unit Price with VAT: | kr.4.48713 |


