
10018783-10112TLF | |
---|---|
DigiKey Part Number | 609-1974-ND |
Manufacturer | |
Manufacturer Product Number | 10018783-10112TLF |
Description | CONN PCI EXP FMALE 98POS 0.039 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10018783-10112TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.10000 | kr.12.10 |
10 | kr.10.26600 | kr.102.66 |
25 | kr.9.62040 | kr.240.51 |
50 | kr.9.16100 | kr.458.05 |
100 | kr.8.72320 | kr.872.32 |
250 | kr.8.17664 | kr.2,044.16 |
500 | kr.7.78624 | kr.3,893.12 |
1.200 | kr.7.31989 | kr.8,783.87 |
3.600 | kr.6.77429 | kr.24,387.44 |
Unit Price without VAT: | kr.12.10000 |
---|---|
Unit Price with VAT: | kr.15.12500 |