
| 10018783-10002TLF | |
|---|---|
| DigiKey Part Number | 609-1962-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10018783-10002TLF | 
| Description | CONN PCI EXP FMALE 98POS 0.039 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10018783-10002TLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Card Type | PCI Express™ | |
| Gender | Female | |
| Number of Positions/Bay/Row | - | |
| Number of Positions | 98 | |
| Card Thickness | 0.062" (1.57mm) | |
| Number of Rows | 2 | |
| Pitch | 0.039" (1.00mm) | |
| Read Out | Dual | |
| Features | Board Guide, Locking Ramp | |
| Mounting Type | Through Hole | |
| Termination | Solder, Staggered | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Contact Type | Cantilever | |
| Color | Black | |
| Flange Feature | - | |
| Operating Temperature | -55°C ~ 85°C | |
| Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.400 | kr.6.77347 | kr.16,256.33 | 
| Unit Price without VAT: | kr.6.77347 | 
|---|---|
| Unit Price with VAT: | kr.8.46684 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark