
VNTBV12C2001SR | |
|---|---|
DigiKey Part Number | 664-VNTBV12C2001SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VNTBV12C2001SR |
Description | VE-NET, 1X2, VT, UNSEAL, C CODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | VNTBV12C2001SR Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.104" (2.64mm) |
Series | Insulation Height 0.628" (15.95mm) |
Packaging Tape & Reel (TR) | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Blue |
Style | Current Rating (Amps) 1.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 60VDC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.17.44043 | kr.27,904.69 |
| Unit Price without VAT: | kr.17.44043 |
|---|---|
| Unit Price with VAT: | kr.21.80054 |

