USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTCAR0111003SR

DigiKey Part Number
664-UTCAR0111003SRTR-ND - Tape & Reel (TR)
664-UTCAR0111003SRCT-ND - Cut Tape (CT)
664-UTCAR0111003SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UTCAR0111003SR
Description
HSBRIDGE+ CONNECTOR, R/A, A CODE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UTCAR0111003SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 100°C
Manufacturer
Amphenol ICC (Commercial Products)
Number of Ports
1
Series
Current Rating (Amps)
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
5VDC
Part Status
Active
Mating Cycles
10
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1003-031-01220-TRCNC Tech5.2461175-1003-031-01220-TRCT-NDkr.1.14000Parametric Equivalent
57988-0240D-001Aces Connectors2884294-57988-0240D-001CT-NDkr.1.69000Parametric Equivalent
C-ARA1-AK511-1CNC Tech1221175-C-ARA1-AK511-1CT-NDkr.4.01000Parametric Equivalent
C-ARA1-AK512-1CNC Tech8.5451175-C-ARA1-AK512-1CT-NDkr.4.01000Parametric Equivalent
CX90B1B-24PHirose Electric Co Ltd4.39326-CX90B1B-24PCT-NDkr.2.03000Parametric Equivalent
In-Stock: 1.509
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.49000kr.25.49
10kr.21.65100kr.216.51
25kr.20.29320kr.507.33
50kr.19.32300kr.966.15
100kr.18.39990kr.1,839.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.17.52120kr.3,504.24
400kr.16.68498kr.6,673.99
600kr.16.21455kr.9,728.73
1.000kr.15.64097kr.15,640.97
1.400kr.15.27433kr.21,384.06
2.000kr.14.89507kr.29,790.14
Manufacturers Standard Package
Unit Price without VAT:kr.25.49000
Unit Price with VAT:kr.31.86250