
USBCBRA0101SR | |
|---|---|
DigiKey Part Number | 664-USBCBRA0101SRTR-ND - Tape & Reel (TR) 664-USBCBRA0101SRCT-ND - Cut Tape (CT) 664-USBCBRA0101SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBCBRA0101SR |
Description | Mini HS+ Series / PCB Side conne |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USBCBRA0101SR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Mating Cycles 10 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.33000 | kr.23.33 |
| 10 | kr.19.81900 | kr.198.19 |
| 25 | kr.18.57640 | kr.464.41 |
| 50 | kr.17.68860 | kr.884.43 |
| 100 | kr.16.84410 | kr.1,684.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | kr.15.66321 | kr.4,385.70 |
| 560 | kr.14.91575 | kr.8,352.82 |
| 840 | kr.14.49536 | kr.12,176.10 |
| 1.400 | kr.13.98251 | kr.19,575.51 |
| 1.960 | kr.13.65474 | kr.26,763.29 |
| 2.800 | kr.13.31581 | kr.37,284.27 |
| Unit Price without VAT: | kr.23.33000 |
|---|---|
| Unit Price with VAT: | kr.29.16250 |









