
UE863G642010361 | |
|---|---|
DigiKey Part Number | 664-UE863G642010361-ND |
Manufacturer | |
Manufacturer Product Number | UE863G642010361 |
Description | CONN SFP RCPT W/CAGE 2X6 240P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position SFP Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE863G642010361 Models |
Category | Number of Positions 240 (20 x 12) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x6) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.495.28000 | kr.495.28 |
| 10 | kr.420.99500 | kr.4,209.95 |
| 27 | kr.392.51889 | kr.10,598.01 |
| 54 | kr.373.80296 | kr.20,185.36 |
| 108 | kr.355.98685 | kr.38,446.58 |
| Unit Price without VAT: | kr.495.28000 |
|---|---|
| Unit Price with VAT: | kr.619.10000 |

