160 (20 x 8) Position SFP Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE863G462020361

DigiKey Part Number
664-UE863G462020361-ND
Manufacturer
Manufacturer Product Number
UE863G462020361
Description
CONN SFP RCPT W/CAGE 2X4 160P RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 (20 x 8) Position SFP Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE863G462020361 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
160 (20 x 8)
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
EMI Shielded, Light Pipe
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle with Cage, Ganged (2x4)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SFP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.342.80000kr.342.80
12kr.287.65667kr.3,451.88
36kr.266.21306kr.9,583.67
60kr.256.79850kr.15,407.91
108kr.246.37889kr.26,608.92
252kr.232.10111kr.58,489.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.342.80000
Unit Price with VAT:kr.428.50000