
UE863G162020361 | |
|---|---|
DigiKey Part Number | 664-UE863G162020361-ND |
Manufacturer | |
Manufacturer Product Number | UE863G162020361 |
Description | CONN SFP RCPT W/CAGE 2X1 40P R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE863G162020361 Models |
Category | Number of Positions 40 (20 x 2) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.01000 | kr.102.01 |
| 10 | kr.86.68700 | kr.866.87 |
| 30 | kr.80.21567 | kr.2,406.47 |
| 60 | kr.76.38850 | kr.4,583.31 |
| 120 | kr.72.74358 | kr.8,729.23 |
| 270 | kr.68.70167 | kr.18,549.45 |
| 510 | kr.65.68998 | kr.33,501.89 |
| Unit Price without VAT: | kr.102.01000 |
|---|---|
| Unit Price with VAT: | kr.127.51250 |

