
UE76A203010T | |
---|---|
DigiKey Part Number | 664-UE76A203010TTR-ND - Tape & Reel (TR) 664-UE76A203010TCT-ND - Cut Tape (CT) 664-UE76A203010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE76A203010T |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.40000 | kr.14.40 |
10 | kr.12.21800 | kr.122.18 |
25 | kr.11.45080 | kr.286.27 |
50 | kr.10.90300 | kr.545.15 |
100 | kr.10.38210 | kr.1,038.21 |
250 | kr.9.73132 | kr.2,432.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.9.26682 | kr.4,633.41 |
1.000 | kr.8.82458 | kr.8,824.58 |
1.500 | kr.8.57583 | kr.12,863.74 |
2.500 | kr.8.27244 | kr.20,681.10 |
3.500 | kr.8.07850 | kr.28,274.75 |
5.000 | kr.7.87795 | kr.39,389.75 |
Unit Price without VAT: | kr.14.40000 |
---|---|
Unit Price with VAT: | kr.18.00000 |