
UE763GA202600T | |
|---|---|
DigiKey Part Number | 664-UE763GA202600TTR-ND - Tape & Reel (TR) 664-UE763GA202600TCT-ND - Cut Tape (CT) 664-UE763GA202600TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE763GA202600T |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE763GA202600T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.67000 | kr.27.67 |
| 10 | kr.23.49100 | kr.234.91 |
| 25 | kr.22.01760 | kr.550.44 |
| 50 | kr.20.96500 | kr.1,048.25 |
| 100 | kr.19.96400 | kr.1,996.40 |
| 250 | kr.18.71404 | kr.4,678.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.82122 | kr.8,910.61 |
| 1.000 | kr.16.97111 | kr.16,971.11 |
| 1.500 | kr.16.49287 | kr.24,739.31 |
| 2.500 | kr.15.90967 | kr.39,774.18 |
| 3.500 | kr.15.53693 | kr.54,379.25 |
| Unit Price without VAT: | kr.27.67000 |
|---|---|
| Unit Price with VAT: | kr.34.58750 |


