


UE62B462G021E1 | |
|---|---|
DigiKey Part Number | 664-UE62B462G021E1-ND |
Manufacturer | |
Manufacturer Product Number | UE62B462G021E1 |
Description | 1X4 OSFP CAGE WITH 10.8MM HIGH H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position OSFP Cage, Ganged (1 x 4) Connector Press-Fit Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE62B462G021E1 Models |
Category | Connector Style Cage, Ganged (1 x 4) |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type OSFP |
Series | Mounting Type Panel Mount, Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.388.83000 | kr.388.83 |
| 10 | kr.330.49200 | kr.3,304.92 |
| 30 | kr.305.85633 | kr.9,175.69 |
| 60 | kr.291.27017 | kr.17,476.21 |
| 120 | kr.277.38608 | kr.33,286.33 |
| Unit Price without VAT: | kr.388.83000 |
|---|---|
| Unit Price with VAT: | kr.486.03750 |


