
UE62B162002121 | |
|---|---|
DigiKey Part Number | 664-UE62B162002121-ND |
Manufacturer | |
Manufacturer Product Number | UE62B162002121 |
Description | OSFP 1X1 CAGE, SMALL VENT HOLES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position OSFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE62B162002121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | OSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.88000 | kr.108.88 |
| 10 | kr.92.55100 | kr.925.51 |
| 25 | kr.86.75240 | kr.2,168.81 |
| 50 | kr.82.61280 | kr.4,130.64 |
| 120 | kr.77.66608 | kr.9,319.93 |
| 360 | kr.71.87808 | kr.25,876.11 |
| 600 | kr.69.33685 | kr.41,602.11 |
| Unit Price without VAT: | kr.108.88000 |
|---|---|
| Unit Price with VAT: | kr.136.10000 |


