


UE36A10102000T | |
|---|---|
DigiKey Part Number | UE36A10102000TTR-ND - Tape & Reel (TR) UE36A10102000TCT-ND - Cut Tape (CT) UE36A10102000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE36A10102000T |
Description | QSFP DD CONNECTOR SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36A10102000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | 76 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.78000 | kr.115.78 |
| 10 | kr.98.42100 | kr.984.21 |
| 25 | kr.92.25560 | kr.2,306.39 |
| 50 | kr.87.85280 | kr.4,392.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.80.26522 | kr.14,447.74 |
| 360 | kr.76.43822 | kr.27,517.76 |
| 540 | kr.74.28548 | kr.40,114.16 |
| Unit Price without VAT: | kr.115.78000 |
|---|---|
| Unit Price with VAT: | kr.144.72500 |








