
U95T151107A | |
|---|---|
DigiKey Part Number | 664-U95T151107A-ND |
Manufacturer | |
Manufacturer Product Number | U95T151107A |
Description | CONN QSFP+ CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U95T151107A Models |
Category | Connector Type QSFP+ |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Light Pipe |
Part Status Active | Base Product Number |
Connector Style Cage with Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 448 | kr.73.19770 | kr.32,792.57 |
| Unit Price without VAT: | kr.73.19770 |
|---|---|
| Unit Price with VAT: | kr.91.49713 |

