Image for U92L211102A70 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U92L211102A70

DigiKey Part Number
664-U92L211102A70-ND
Manufacturer
Manufacturer Product Number
U92L211102A70
Description
MINI SAS CAGE ASSY
Customer Reference
Detailed Description
72 (36 x 2) Position SAS, Mini HD Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Number of Positions
72 (36 x 2)
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
EMI Shielded, Light Pipe
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle with Cage, Ganged (1x2)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, Mini HD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
272kr.99.58882kr.27,088.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.99.58882
Unit Price with VAT:kr.124.48603