
U90H151100A | |
|---|---|
DigiKey Part Number | 664-U90H151100A-ND |
Manufacturer | |
Manufacturer Product Number | U90H151100A |
Description | 1X1 QSFP 6.5MM PIN HS ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Style Cage with Heat Sink |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type QSFP |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.57.02909 | kr.18,249.31 |
| Unit Price without VAT: | kr.57.02909 |
|---|---|
| Unit Price with VAT: | kr.71.28636 |

