76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U90B1054071110

DigiKey Part Number
664-U90B1054071110-ND
Manufacturer
Manufacturer Product Number
U90B1054071110
Description
CONN QSFP+ RCP W/CAGE 2X1 76P RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U90B1054071110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x1)
Connector Type
QSFP+
Number of Positions
76 (38 x 2)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
192kr.131.50276kr.25,248.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.131.50276
Unit Price with VAT:kr.164.37845