U86-D1427-10121 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 159
Unit Price: kr.221.82000
Datasheet
U86-D1427-10121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U86-D1427-10121

DigiKey Part Number
U86-D1427-10121-ND
Manufacturer
Manufacturer Product Number
U86-D1427-10121
Description
CONN SFP+ RCPT W/CAGE 2X1 40P RA
Customer Reference
Detailed Description
40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle with Cage, Ganged (2x1)
Connector Type
SFP+
Number of Positions
40 (20 x 2)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable