U78-B4126-00121 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Molex
In Stock: 93
Unit Price: kr.1,886.32000
Datasheet
U78-B4126-00121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U78-B4126-00121

DigiKey Part Number
U78-B4126-00121-ND
Manufacturer
Manufacturer Product Number
U78-B4126-00121
Description
CONN SFP RCPT W/CAGE 2X4 160P RA
Customer Reference
Detailed Description
160 (20 x 8) Position SFP Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle with Cage, Ganged (2x4)
Connector Type
SFP
Number of Positions
160 (20 x 8)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes