
U77F13133001 | |
|---|---|
DigiKey Part Number | 664-U77F13133001-ND |
Manufacturer | |
Manufacturer Product Number | U77F13133001 |
Description | CONN 1X1 IPF 1 DEGREE CAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77F13133001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.12.65500 | kr.126.55 |
| 25 | kr.11.86280 | kr.296.57 |
| 50 | kr.11.29520 | kr.564.76 |
| 100 | kr.10.75470 | kr.1,075.47 |
| 250 | kr.10.08108 | kr.2,520.27 |
| 500 | kr.9.59992 | kr.4,799.96 |
| 1.000 | kr.9.14178 | kr.9,141.78 |
| 2.500 | kr.8.56980 | kr.21,424.50 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |




