U77-E16E8-2001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U77E16E82001

DigiKey Part Number
664-U77E16E82001-ND
Manufacturer
Manufacturer Product Number
U77E16E82001
Description
EXPRESSPORT SFP + CAGE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U77E16E82001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.46.72000kr.46.72
10kr.39.68600kr.396.86
25kr.37.20200kr.930.05
50kr.35.42400kr.1,771.20
200kr.32.12320kr.6,424.64
400kr.30.59055kr.12,236.22
600kr.29.72853kr.17,837.12
1.000kr.28.67725kr.28,677.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.46.72000
Unit Price with VAT:kr.58.40000