



U77C461M2081 | |
|---|---|
DigiKey Part Number | 664-U77C461M2081-ND |
Manufacturer | |
Manufacturer Product Number | U77C461M2081 |
Description | CONN SFP+ CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77C461M2081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.18000 | kr.62.18 |
| 10 | kr.52.82600 | kr.528.26 |
| 25 | kr.49.51520 | kr.1,237.88 |
| 50 | kr.47.15080 | kr.2,357.54 |
| 100 | kr.44.89970 | kr.4,489.97 |
| 300 | kr.41.55240 | kr.12,465.72 |
| 500 | kr.40.08262 | kr.20,041.31 |
| 1.000 | kr.38.17168 | kr.38,171.68 |
| Unit Price without VAT: | kr.62.18000 |
|---|---|
| Unit Price with VAT: | kr.77.72500 |







