


U77C241M2081 | |
|---|---|
DigiKey Part Number | 664-U77C241M2081-ND |
Manufacturer | |
Manufacturer Product Number | U77C241M2081 |
Description | CONN SFP+ CAGE 1X2 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77C241M2081 Models |
Category | Connector Type SFP+ |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.40.93880 | kr.18,422.46 |
| Unit Price without VAT: | kr.40.93880 |
|---|---|
| Unit Price with VAT: | kr.51.17350 |




