
U77C16133001 | |
|---|---|
DigiKey Part Number | 664-U77C16133001-ND |
Manufacturer | |
Manufacturer Product Number | U77C16133001 |
Description | CONN SFP+ CAGE SLD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77C16133001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.16.60923 | kr.6,643.69 |
| Unit Price without VAT: | kr.16.60923 |
|---|---|
| Unit Price with VAT: | kr.20.76154 |






