


U77A21102001 | |
|---|---|
DigiKey Part Number | 664-U77A21102001-ND |
Manufacturer | |
Manufacturer Product Number | U77A21102001 |
Description | CONN SFP CAGE NI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A21102001 Models |
Category | Connector Type SFP |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.19.85700 | kr.198.57 |
| 25 | kr.18.61440 | kr.465.36 |
| 50 | kr.17.72420 | kr.886.21 |
| 100 | kr.16.87770 | kr.1,687.77 |
| 450 | kr.15.17824 | kr.6,830.21 |
| 900 | kr.14.45414 | kr.13,008.73 |
| 1.350 | kr.14.04672 | kr.18,963.07 |
| 2.700 | kr.13.37700 | kr.36,117.90 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

