
U77A16382001 | |
|---|---|
DigiKey Part Number | 664-U77A16382001-ND |
Manufacturer | |
Manufacturer Product Number | U77A16382001 |
Description | EXPRESSPORT SFP + CAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A16382001 Models |
Category | Connector Type SFP+ |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.54000 | kr.20.54 |
| 10 | kr.17.45400 | kr.174.54 |
| 25 | kr.16.35960 | kr.408.99 |
| 50 | kr.15.57860 | kr.778.93 |
| 100 | kr.14.83430 | kr.1,483.43 |
| 250 | kr.13.90516 | kr.3,476.29 |
| 500 | kr.13.24160 | kr.6,620.80 |
| 1.000 | kr.12.60975 | kr.12,609.75 |
| 2.500 | kr.11.82090 | kr.29,552.25 |
| Unit Price without VAT: | kr.20.54000 |
|---|---|
| Unit Price with VAT: | kr.25.67500 |


