
U77A16333001 | |
|---|---|
DigiKey Part Number | 664-U77A16333001-ND |
Manufacturer | |
Manufacturer Product Number | U77A16333001 |
Description | CONN 1X1 SFP+ CAGE SOLDER PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.72716 | kr.5,363.58 |
| Unit Price without VAT: | kr.10.72716 |
|---|---|
| Unit Price with VAT: | kr.13.40895 |

