


U77A16133001 | |
|---|---|
DigiKey Part Number | 664-U77A16133001-ND |
Manufacturer | |
Manufacturer Product Number | U77A16133001 |
Description | CONN SFP+ 1X1 CAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A16133001 Models |
Category | Connector Type SFP+ |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Base Product Number |
Connector Style Cage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.17.67000 | kr.176.70 |
| 25 | kr.16.56000 | kr.414.00 |
| 50 | kr.15.76880 | kr.788.44 |
| 100 | kr.15.01570 | kr.1,501.57 |
| 250 | kr.14.07504 | kr.3,518.76 |
| 500 | kr.13.40326 | kr.6,701.63 |
| 1.000 | kr.12.76375 | kr.12,763.75 |
| 2.500 | kr.11.96528 | kr.29,913.20 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |










