
U77A61102001 | |
|---|---|
DigiKey Part Number | 664-U77A61102001-ND |
Manufacturer | |
Manufacturer Product Number | U77A61102001 |
Description | CONN SFP CAGE NI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A61102001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 6) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.31.50393 | kr.14,176.77 |
| Unit Price without VAT: | kr.31.50393 |
|---|---|
| Unit Price with VAT: | kr.39.37991 |

