Direct





U77-C4110-1011 | |
|---|---|
DigiKey Part Number | U77-C4110-1011-ND |
Manufacturer | |
Manufacturer Product Number | U77-C4110-1011 |
Description | CONN SFP CAGE 1X4 PRESS-FIT R/A |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77-C4110-1011 Models |
Category | Connector Type SFP |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Light Pipe |
Part Status Obsolete | Base Product Number |
Connector Style Cage, Ganged (1 x 4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U77C41102011 | Amphenol CS (Commercial Products) | 1 | 664-U77C41102011-ND | kr.31.38000 | Direct |



