38 Position SAS, 4x Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position SAS, 4x Receptacle Connector Solder Surface Mount
U10DH3825002T
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

U10DH3825002T

DigiKey Part Number
664-U10DH3825002TTR-ND - Tape & Reel (TR)
664-U10DH3825002TCT-ND - Cut Tape (CT)
664-U10DH3825002TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U10DH3825002T
Description
SLIMSAS VT X4 30U AU OUT 3.0 24G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
38 Position SAS, 4x Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
U10DH3825002T Models
Product Attributes
Filter Similar Products
Category
Number of Positions
38
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Latches
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, 4x
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.04000kr.25.04
10kr.21.29600kr.212.96
25kr.19.96080kr.499.02
50kr.19.00600kr.950.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.18.09880kr.1,809.88
200kr.17.23435kr.3,446.87
300kr.16.74837kr.5,024.51
500kr.16.15558kr.8,077.79
700kr.15.77673kr.11,043.71
1.000kr.15.38490kr.15,384.90
Manufacturers Standard Package
Unit Price without VAT:kr.25.04000
Unit Price with VAT:kr.31.30000