


U10DH3821001T | |
|---|---|
DigiKey Part Number | 664-U10DH3821001TTR-ND - Tape & Reel (TR) 664-U10DH3821001TCT-ND - Cut Tape (CT) 664-U10DH3821001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10DH3821001T |
Description | SLIMSAS VT X4 30U AU SMT 24G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, 4x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | U10DH3821001T Models |
Category | Number of Positions 38 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Latches |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, 4x | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.04000 | kr.25.04 |
| 10 | kr.21.29600 | kr.212.96 |
| 25 | kr.19.96080 | kr.499.02 |
| 50 | kr.19.00600 | kr.950.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.17.86717 | kr.2,144.06 |
| 240 | kr.17.01417 | kr.4,083.40 |
| 360 | kr.16.53436 | kr.5,952.37 |
| 600 | kr.15.94912 | kr.9,569.47 |
| 840 | kr.15.57512 | kr.13,083.10 |
| 1.200 | kr.15.18843 | kr.18,226.12 |
| Unit Price without VAT: | kr.25.04000 |
|---|---|
| Unit Price with VAT: | kr.31.30000 |




