


U10BH7424101T | |
|---|---|
DigiKey Part Number | 664-U10BH7424101TTR-ND - Tape & Reel (TR) 664-U10BH7424101TCT-ND - Cut Tape (CT) 664-U10BH7424101TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10BH7424101T |
Description | SLIMSAS VT X8 30U AU OUT 2.2 24G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS, 8x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | U10BH7424101T Models |
Category | Number of Positions 74 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Latches |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, 8x | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.15000 | kr.28.15 |
| 10 | kr.23.90200 | kr.239.02 |
| 25 | kr.22.40040 | kr.560.01 |
| 50 | kr.21.33020 | kr.1,066.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.20.31150 | kr.2,031.15 |
| 200 | kr.19.34205 | kr.3,868.41 |
| 300 | kr.18.79663 | kr.5,638.99 |
| 500 | kr.18.13126 | kr.9,065.63 |
| 700 | kr.17.70626 | kr.12,394.38 |
| 1.000 | kr.17.26642 | kr.17,266.42 |
| Unit Price without VAT: | kr.28.15000 |
|---|---|
| Unit Price with VAT: | kr.35.18750 |



