74 Position SAS Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U10A474300T

DigiKey Part Number
664-U10A474300TTR-ND - Tape & Reel (TR)
664-U10A474300TCT-ND - Cut Tape (CT)
664-U10A474300TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U10A474300T
Description
CONN MINI HD SAS RCPT 74P RA SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
74 Position SAS Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U10A474300T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Amphenol ICC (Commercial Products)
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Latches
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
SAS
Base Product Number
Number of Positions
74
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.85000kr.28.85
10kr.24.51000kr.245.10
25kr.22.97120kr.574.28
50kr.21.87420kr.1,093.71
100kr.20.82940kr.2,082.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
260kr.19.47162kr.5,062.62
520kr.18.54242kr.9,642.06
780kr.18.01982kr.14,055.46
1.300kr.17.38242kr.22,597.15
1.820kr.16.97500kr.30,894.50
2.600kr.16.55369kr.43,039.59
Manufacturers Standard Package
Unit Price without VAT:kr.28.85000
Unit Price with VAT:kr.36.06250