
RJSAE5380A8 | |
|---|---|
DigiKey Part Number  | 664-RJSAE5380A8-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RJSAE5380A8  | 
Description  | CONN MODULE JACK RJ45  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (Commercial Products)  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | Jack  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Number of Ports  | 8  | |
Number of Rows  | 2  | |
Mounting Type  | Through Hole  | |
Orientation  | 90° Angle (Right)  | |
Termination  | Solder  | |
Shielding  | Shielded, EMI Finger  | |
Ratings  | -  | |
Features  | -  | |
LED Color  | Does Not Contain LED  | |
Ingress Protection  | -  | |
Tab Direction  | Up and Down  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 50.0µin (1.27µm)  | |
Housing Material  | Thermoplastic  | |
Operating Temperature  | -55°C ~ 85°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 990 | kr.66.69201 | kr.66,025.09 | 
| Unit Price without VAT: | kr.66.69201 | 
|---|---|
| Unit Price with VAT: | kr.83.36501 | 

