Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
RJSAE508902
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJSAE508902

DigiKey Part Number
RJSAE508902-ND
Manufacturer
Manufacturer Product Number
RJSAE508902
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJSAE508902 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Unshielded
Series
Features
Board Lock
Packaging
Tray
LED Color
Green
Part Status
Active
Tab Direction
Up and Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
2
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
2
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
5.040kr.22.64374kr.114,124.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.64374
Unit Price with VAT:kr.28.30468