


RJMG222K3117KER | |
|---|---|
DigiKey Part Number | 664-RJMG222K3117KER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG222K3117KER |
Description | RJMG 2X2 1G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG222K3117KER Models |
Category | Height Above Board 0.986" (25.04mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polyamide (PA10T), Nylon 10T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | kr.80.67467 | kr.464,686.10 |
| Unit Price without VAT: | kr.80.67467 |
|---|---|
| Unit Price with VAT: | kr.100.84334 |

