Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG221MR1170NR | |
|---|---|
DigiKey Part Number | 664-RJMG221MR1170NR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG221MR1170NR |
Description | RJMAG, 2X1,1000 BASE-T WITH LED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG221MR1170NR Models |
Category | Height Above Board 1.004" (25.50mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polyamide (PA6T), Nylon 6T |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG2210N1130PR | Amphenol CS (Commercial Products) | 0 | 664-RJMG2210N1130PR-ND | kr.63.20563 | Parametric Equivalent |
| RJMG2210N1130PRB | Amphenol CS (Commercial Products) | 0 | 664-RJMG2210N1130PRB-ND | kr.63.20563 | Parametric Equivalent |
| RJMG2210Q4435NR | Amphenol CS (Commercial Products) | 0 | 664-RJMG2210Q4435NR-ND | kr.77.47025 | Parametric Equivalent |
| RJMG2210R1130NR | Amphenol CS (Commercial Products) | 0 | 664-RJMG2210R1130NR-ND | kr.61.22949 | Parametric Equivalent |
| RJMG221B44441ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG221B44441ER-ND | kr.48.48310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | kr.41.93173 | kr.90,572.54 |
| Unit Price without VAT: | kr.41.93173 |
|---|---|
| Unit Price with VAT: | kr.52.41466 |







