




RJMG201K21120FR | |
|---|---|
DigiKey Part Number | 664-RJMG201K21120FR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG201K21120FR |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG201K21120FR Models |
Category | LED Color Green - Green |
Manufacturer Amphenol ICC (Commercial Products) | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction User Selectable |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
Height Above Board 0.670" (17.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.19.09600 | kr.190.96 |
| 25 | kr.17.89920 | kr.447.48 |
| 50 | kr.17.04320 | kr.852.16 |
| 100 | kr.16.22850 | kr.1,622.85 |
| 420 | kr.14.66548 | kr.6,159.50 |
| 840 | kr.13.96567 | kr.11,731.16 |
| 1.260 | kr.13.57213 | kr.17,100.88 |
| 2.520 | kr.12.92492 | kr.32,570.80 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |











