Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG1V82121D1BS | |
|---|---|
DigiKey Part Number | 664-RJMG1V82121D1BS-ND |
Manufacturer | |
Manufacturer Product Number | RJMG1V82121D1BS |
Description | RJMAG 1X1, 10/100, WITH LEDS , V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG1V82121D1BS Models |
Category | Height Above Board 0.661" (16.80mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Yellow - Green |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation Vertical | Shield Material Brass |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG1V82121D1ES | Amphenol CS (Commercial Products) | 0 | 664-RJMG1V82121D1ES-ND | kr.16.54442 | Parametric Equivalent |
| RJMG1V821Q101ES | Amphenol CS (Commercial Products) | 0 | 664-RJMG1V821Q101ES-ND | kr.16.54442 | Parametric Equivalent |
| ARJC07-111071A | Abracon LLC | 12.757 | 535-12607-ND | kr.45.27000 | Parametric Equivalent |
| P01-0003-01 | Bel Fuse Inc. | 0 | 5923-P01-0003-01-ND | kr.24.85000 | Parametric Equivalent |
| P01-0003-02 | Bel Fuse Inc. | 0 | 5923-P01-0003-02-ND | kr.15.71940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | kr.16.54442 | kr.92,648.75 |
| Unit Price without VAT: | kr.16.54442 |
|---|---|
| Unit Price with VAT: | kr.20.68053 |







