RJMG161217101ER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4.469
Unit Price: kr.57.63000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.621
Unit Price: kr.53.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.49.46256
Datasheet

Parametric Equivalent


Molex
In Stock: 250
Unit Price: kr.51.23000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.52.88000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 1.964
Unit Price: kr.46.73000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.36.61351
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.62.51000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 472
Unit Price: kr.34.81000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 386
Unit Price: kr.41.40000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.28.80396
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.32.63917
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.35.14896
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.42.99000
Datasheet
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
RJMG161217101ER
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJMG161217101ER

DigiKey Part Number
664-RJMG161217101ER-ND
Manufacturer
Manufacturer Product Number
RJMG161217101ER
Description
RJMG 1X1, 10/100, TAB UP,WITH LE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG161217101ER Models
Product Attributes
Filter Similar Products
Category
LED Color
Green - Yellow
Manufacturer
Amphenol ICC (Commercial Products)
Number of Cores per Jack
4
Series
Shielding
Shielded, EMI Finger
Packaging
Tray
Features
Board Guide
Part Status
Active
Tab Direction
Up
Connector Type
RJ45
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
0°C ~ 70°C
Applications
10/100 Base-T, AutoMDIX
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Through Hole
Shield Material
Stainless Steel
Orientation
90° Angle (Right)
Housing Material
Liquid Crystal Polymer (LCP)
Termination
Solder
Base Product Number
Height Above Board
0.530" (13.45mm)
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0480251190Molex4.469WM5484-NDkr.57.63000Parametric Equivalent
0480254000Molex1.621WM5485-NDkr.53.45000Parametric Equivalent
0934628406Molex0900-0934628406-NDkr.49.46256Parametric Equivalent
0937555226Molex250WM17620CT-NDkr.51.23000Parametric Equivalent
0937678126Molex0WM17621CT-NDkr.52.88000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
5.040kr.15.74479kr.79,353.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.74479
Unit Price with VAT:kr.19.68099