



RJLSE4118101 | |
---|---|
DigiKey Part Number | RJLSE4118101-ND |
Manufacturer | |
Manufacturer Product Number | RJLSE4118101 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJLSE4118101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.70000 | kr.16.70 |
10 | kr.14.20200 | kr.142.02 |
25 | kr.13.30960 | kr.332.74 |
50 | kr.12.67200 | kr.633.60 |
100 | kr.12.06660 | kr.1,206.66 |
300 | kr.11.16630 | kr.3,349.89 |
500 | kr.10.77108 | kr.5,385.54 |
1.000 | kr.10.25702 | kr.10,257.02 |
2.500 | kr.9.61536 | kr.24,038.40 |
Unit Price without VAT: | kr.16.70000 |
---|---|
Unit Price with VAT: | kr.20.87500 |